PDP SEO Portlet

MCP603T-I/ST

Operational Amplifier, 1 Channel, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP603T-I/ST
Secondary Manufacturer Part#: MCP603T-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6013 family of low-power operational amplifiers (op amps) are offered in single with Chip Select (CS) (MCP603)configurations. These op amps utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 µA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation.

These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current.

The MCP603 is available in standard 8-lead PDIP, SOIC, and TSSOP packages. The MCP603 is available in a standard 6-lead SOT-23 package.

The MCP603 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 6.0V.

  • Single-Supply: 2.7V to 6.0V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 µA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
6 V
-40 to 85 °C
8TSSOP
8
3 x 4.4 x 1 mm
No
Industrial
TSSOP
2.7V to 6V
General Purpose Amplifier
2.3@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.58571
5000+
$0.55405
10000+
$0.53947
20000+
$0.52564
40000+
$0.5125