PDP SEO Portlet

MCP6034-E/SL

Operational Amplifier, Quad, 4 Channels, 10 kHz, 0.004 V/µs, 1.8V to 5.5V, SOIC, 14 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6034-E/SL
Secondary Manufacturer Part#: MCP6034-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6034-E/SL is a dual operational amplifier (op-amp) that operates with a single-supply voltage as low as 1.8V, while drawing ultra-low quiescent current per amplifier. This family also has low input offset voltage and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. This specification makes this op-amp appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. It is designed with Microchip’s advanced CMOS process. Application includes toll booth tags, wearable products, battery current monitoring, sensor conditioning, battery powered.

  • Input offset voltage is +150µV max (VDD = 3.0V, VCM = VDD/3, TA = +25°C)
  • Quiescent current per amplifier is 0.9µA typ (IO = 0, VCM = VDD, VDD = 5.5V, TA = +25°C)
  • Gain bandwidth product is 10KHz typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
  • Unity gain stable, no phase reversal
  • Power supply rejection ratio is 88dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • Common-mode rejection ratio is 95dB typ (VCM = -0.3V to 2.1V, VDD = 1.8V, TA = +25°C)
  • Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +5.5V)
  • Slew rate is 4.0V/ms typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
  • Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • 14 pin SOIC package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0001@5.5V uA
0.15@3V mV
Surface Mount
MSL 1 - Unlimited
4
5.5 V
-40 to 125 °C
14SOIC N
14
Single
8.65 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
SOIC N
1.8V to 5.5V
General Purpose Amplifier
0.01 MHz
4000@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:171  Mult:57  
USD $:
171+
$2.2
342+
$2.08108
684+
$2.02632
1368+
$1.97436
2736+
$1.925