PDP SEO Portlet

MCP6033-E/SN

OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6033-E/SN
Secondary Manufacturer Part#: MCP6033-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6033 family of operational amplifiers (op amps) operate with a single supply voltage as low as 1.8V, while drawing ultra low quiescent current per amplifier (0.9 µA, typical). This family also has low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6033 family is unity gain stable and has a gain bandwidth product of 10 kHz (typical). These specs make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6033 family is offered in single (MCP6031), single with power saving Chip Select (CS) input (MCP6033), dual (MCP6032), and quad (MCP6034) configurations. The MCP6033 family is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 5.5V.

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 µV (maximum)
  • Ultra Low Quiescent Current: 0.9 µA (typical)
  • Wide Power Supply Voltage: 1.8V to 5.5V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range: - -40°C to +125°C
  • No Phase Reversal

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0001@5.5V uA
0.15@3V mV
70 dB
Surface Mount
1
5.5 V
-40 to 125 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
SOIC N
1.8V to 5.5V
General Purpose Amplifier
0.01 MHz
4000@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.94286
800+
$0.89189
1600+
$0.86842
3200+
$0.84615
6400+
$0.825