PDP SEO Portlet

MCP6032T-E/SN

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6032T-E/SN
Secondary Manufacturer Part#: MCP6032T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6032 family of operational amplifiers (op amps) operate with a single supply voltage as low as 1.8V, while drawing ultra low quiescent current per amplifier (0.9 µA, typical). This family also has low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.

The MCP6032 family is unity gain stable and has a gain bandwidth product of 10 kHz (typical). These specs make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning.

The MCP6032 family is offered in dual configurations.

The MCP6032 family is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 5.5V.

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 µV (maximum)
  • Ultra Low Quiescent Current: 0.9 µA (typical)
  • Wide Power Supply Voltage: 1.8V to 5.5V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range:
    • -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
2
3.6, 50 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
SOIC N
1.8V to 5.5V
General Purpose Amplifier
4000@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.24286
6600+
$1.17568
13200+
$1.14474
26400+
$1.11538
52800+
$1.0875