PDP SEO Portlet

MCP6032-E/SN

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6032-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 µV (maximum)
  • Ultra Low Quiescent Current: 0.9 µA (typical)
  • Wide Power Supply Voltage: 1.8V to 5.5V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range: - -40°C to +125°C
  • No Phase Reversal

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
Precision
10 pA
null
150 µV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
10 Hz
4 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 1.24286
300+
$1.24286
600+
$1.17568
1200+
$1.14474
2400+
$1.11538
4800+
$1.0875
SubTotal:
$372.86