PDP SEO Portlet

MCP6031T-E/MC

OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6031T-E/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 µV (maximum)
  • Ultra Low Quiescent Current: 0.9 µA (typical)
  • Wide Power Supply Voltage: 1.8V to 5.5V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range:
    • -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Precision
1 pA
null
150 µV
null
-40 °C
Surface Mount
null
null
DFN
125 °C
10 kHz
4 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 0.92857
3300+
$0.92857
6600+
$0.87838
13200+
$0.85526
26400+
$0.83333
52800+
$0.8125
SubTotal:
$3,064.28