MCP6024T-E/ST
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6024T-E/ST
Secondary Manufacturer Part#: MCP6024T-E/ST
- RoHS 10 Compliant
- Tariff Charges
The MCP6024 Inc. are rail-torail input and output op amps with high performance. Key specifications include: wide bandwidth (10 MHz), low noise (8.7 nV/vHz), low input offset voltage and low distortion (0.00053% THD+N). The quad MCP6024 is offered in 14-lead PDIP, SOIC and TSSOP packages. The MCP6024 family is available in Industrial and Extended temperature ranges. It has a power supply range of 2.5V to 5.5V.
- Rail-to-Rail Input/output
- Wide Bandwidth: 10 MHz (typical)
- Low Noise: 8.7 nV/vHz, at 10 kHz (typical)
- Low Offset Voltage:
- Industrial Temperature: ±500 µV (maximum)
- Extended Temperature: ±250 µV (maximum)
- Low Supply Current: 1 mA (typical)
- Total Harmonic Distortion:
- 0.00053% (typical, G = 1 V/V)
- Unity Gain Stable
- Power Supply Range: 2.5V to 5.5V
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Extended | ||
| TSSOP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 7@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |