PDP SEO Portlet

MCP6024T-E/SL

OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6024T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rail-to-Rail Input/output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/vHz, at 10 kHz (typical)
  • Low Offset Voltage:
    • Industrial Temperature: ±500 µV (maximum)
    • Extended Temperature: ±250 µV (maximum)
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
    • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5V to 5.5V
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
1 pA
null
250 µV
null
-40 °C
Surface Mount
null
null
null
125 °C
10 MHz
7 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 2.47143
2600+
$2.47143
5200+
$2.33784
10400+
$2.27632
20800+
$2.21795
41600+
$2.1625
SubTotal:
$6,425.72