PDP SEO Portlet

MCP6024-I/P

OP Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6024-I/P
Secondary Manufacturer Part#: MCP6024-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6024 from Microchip Technology Inc. are rail-torail input and output op amps with high performance. Key specifications include: wide bandwidth (10 MHz), low noise (8.7 nV/vHz), low input offset voltage and low distortion (0.00053% THD+N). The MCP6023 also offers a Chip Select pin (CS) that gives power savings when the part is not in use. The single MCP6021 and MCP6021R are available in SOT-23-5. The single MCP6021, single MCP6023 and dual MCP6024 are available in 8-lead PDIP, SOIC and TSSOP. The Extended Temperature single MCP6021 is available in 8-lead MSOP. The quad MCP6024 is offered in 14-lead PDIP, SOIC and TSSOP packages. The MCP6024 family is available in Industrial and Extended temperature ranges. It has a power supply range of 2.5V to 5.5V.

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/vHz, at 10 kHz (typical)
  • Low Offset Voltage: - Industrial Temperature: ±500 µV (maximum) - Extended Temperature: ±250 µV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion: - 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5V to 5.5V
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
0.25@5V mV
Through Hole
4
5.5 V
-40 to 85 °C
14PDIP
14
Single
19.05 x 6.35 x 3.3 mm
No
Rail to Rail Input/Output
Industrial
PDIP
2.5V to 5.5V
General Purpose Amplifier
10 MHz
7@5.5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.45946
60+
$2.4106
120+
$2.37598
240+
$2.34234
480+
$2.275