PDP SEO Portlet

MCP6022-E/SN

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6022-E/SN
Secondary Manufacturer Part#: MCP6022-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
0.25@5V mV
Surface Mount
2
5.5 V
-40 to 125 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Extended
SOIC N
2.5V to 5.5V
General Purpose Amplifier
10 MHz
7@5.5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.68571
600+
$1.5946
1200+
$1.55263
2400+
$1.51282
4800+
$1.475