PDP SEO Portlet

MCP6022-E/P

OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6022-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/vHz, at 10 kHz (typical)
  • Low Offset Voltage: - Industrial Temperature: ±500 µV (maximum) - Extended Temperature: ±250 µV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion: - 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5V to 5.5V
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
General Purpose
1 pA
null
250 µV
null
-40 °C
Through Hole
null
null
null
125 °C
10 MHz
7 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
Need More?
USD $:
$ 1.78571
240+
$1.78571
480+
$1.68919
960+
$1.64474
1920+
$1.60256
3840+
$1.5625
SubTotal:
$428.57