PDP SEO Portlet

MCP6021T-E/OT

Operational Amplifier, Single, 1 Channels, 10 MHz, 7 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6021T-E/OT
Secondary Manufacturer Part#: MCP6021T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6021T-E/OT is an 10MHz rail-to-rail input/output rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6021 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6021 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current. Key specifications include low noise (8.7 nV/vHz), low input offset voltage and low distortion (0.00053% THD+N).

  • Trimmed for low offset voltage
  • Unity gain stable
  • Specified over the extended temperature range
  • Mid-supply VREF
  • 1mA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
70 dB
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
Extended
SOT-23
2.5V to 5.5V
General Purpose Amplifier
7@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2027
2+
$1.17881
4+
$1.16188
8+
$1.14543
16+
$1.1125