PDP SEO Portlet

MCP6021RT-E/OT

Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6021RT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6021RT-E/OT is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6021 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6021 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.

  • Trimmed for low offset voltage
  • 1mA (typical) Low supply current
  • Unity-gain stable
  • Rail-to-rail input/output
  • 8.7nV/vHz, at 10kHz (typical) Low noise
  • ±500µV (industrial) and ±250µV (extended) Low offset voltage
  • Mid-Supply VREF - MCP6021 and MCP6023
  • 0.00053% (typical, G = 1V/V) Total harmonic distortion

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Channel
General Purpose
1 pA
null
250 µV
null
-40 °C
Surface Mount
null
null
SOT-23
125 °C
10 MHz
7 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.27143
3000+
$1.27143
6000+
$1.2027
12000+
$1.17105
24000+
$1.14103
48000+
$1.1125
SubTotal:
$3,814.29