PDP SEO Portlet

MCP601-I/SN

Operational Amplifier, Single, 1 Channels, 2.8 MHz, 2.3 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP601-I/SN
Secondary Manufacturer Part#: MCP601-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP601-I/SN is a low-power, single-supply CMOS single operational amplifier. This op-amp utilizes an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. This device is appropriate for low-power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. Typical applications include portable equipment, A/D converter driver, photodiode Pre-amp, analogue filters, data acquisition, notebooks and PDAs, and sensor interface.

  • Rail-to-rail output, input range includes ground, unity-gain stable
  • Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
  • Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
  • 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
2@5.5V mV
Surface Mount
1
2.7, 5.5 V
-40 to 85 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Output
Industrial
SOIC N
2.7V to 6V
General Purpose Amplifier
2.8 MHz
2.3@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  700
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.5
200+
$0.49007
400+
$0.48303
800+
$0.47619
1600+
$0.4625