PDP SEO Portlet

MCP601-I/P

OP Amp Single GP R-R O/P 6V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP601-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single-Supply: 2.7V to 6.0V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 µA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
2 µV
null
-40 °C
Through Hole
null
null
null
85 °C
2.8 MHz
2.3 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
Need More?
USD $:
$ 0.56757
60+
$0.56757
120+
$0.55629
240+
$0.5483
480+
$0.54054
960+
$0.525
SubTotal:
$34.05