PDP SEO Portlet

MCP601-E/P

OP Amp Single GP R-R O/P 6V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP601-E/P
Secondary Manufacturer Part#: MCP601-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP601 family of low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 µA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation. These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. The MCP601, MCP602, and MCP603 are available in standard 8-lead PDIP, SOIC, and TSSOP packages. The MCP601 and MCP601R are also available in a standard 5-lead SOT-23 package, while the MCP603 is available in a standard 6-lead SOT-23 package. The MCP604 is offered in standard 14-lead PDIP, SOIC, and TSSOP packages. The MCP601 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 6.0V.

  • Single-Supply: 2.7V to 6.0V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 µA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
2@5.5V mV
Through Hole
1
3.3, 2.7, 3 V
-40 to 125 °C
8PDIP
8
Single
9.27 x 6.35 x 3.3 mm
No
Rail to Rail Output
Extended Industrial
PDIP
2.7V to 6V
General Purpose Amplifier
2.8 MHz
2.3@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$0.64286
1200+
$0.60811
2400+
$0.5921
4800+
$0.57692
9600+
$0.5625