PDP SEO Portlet

MCP6006T-E/LT

Operational Amplifier, 1 MHz, 1.9 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6006T-E/LT
Secondary Manufacturer Part#: MCP6006T-E/LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1MHz single operating amplifier with EMI filter. It has enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it suitable for EMI- sensitive applications such as power lines, radio stations and mobile communication. Also suitable for use in smoke detectors, automotive, battery powered systems, sensor conditioning, battery current monitoring applications.

  • Low quiescent current of 70µA (maximum) per amplifier
  • Low input offset voltage of ±1.6mV (maximum)
  • 95dB electromagnetic interference rejection ratio (EMIRR) at 1.8GHz
  • Rail-to-rail input/output
  • Unity gain stable
  • No phase reversal
  • Quick start-up time of 6µs (typical)
  • SC-70-5 plastic package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.18919
6000+
$0.18543
12000+
$0.18277
24000+
$0.18018
48000+
$0.175