PDP SEO Portlet

MCP6004-E/ST

OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6004-E/ST
Secondary Manufacturer Part#: MCP6004-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6004 family of operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 µA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6004 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 µA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Matte Tin
260
0.000001@5.5 uA
4.5@5.5V mV
Surface Mount
MSL 1 - Unlimited
4
5 V
-40 to 125 °C
14TSSOP
14
Single
5 x 4.4 x 1 mm
No
Rail to Rail Input/Output
Extended
TSSOP
1.8V to 6V
General Purpose Amplifier
1 MHz
0.6@5.5V V/us
112 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:672  Mult:96  
USD $:
96+
$0.47198
192+
$0.468
384+
$0.46398
768+
$0.45993
1536+
$0.456