MCP6002T-I/SN
Operational Amplifier, Rail-to-Rail I/O, 2 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6002T-I/SN
Secondary Manufacturer Part#: 41AH8492
- RoHS 10 Compliant
- Tariff Charges
The MCP6002T-I/SN from Microchip Technology Inc. is a dual 1MHz low power operational amplifier ( op amp) is specifically designed for general purpose applications, it's housed in an 8 Pin SOIC case package. It maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 µA (typical) quiescent current.
- Suitable Applications: automotive, portable equipment, photodiode amplifier, analogue filters, battery powered systems etc..
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input/Output
- Supply Voltage: 1.8V to 6.0V
- Supply Current: IQ = 100 µA (typical)
- Phase Margin: 90° (typical)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 2 | ||
| 6 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single Supply | ||
| 4.9 x 3.9 x 1.25 mm | ||
| MCP6002 Series | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| Industrial | ||
| SOIC N | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.6@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |