MCP6002T-I/MS
Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 8 Pins, MSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6002T-I/MS
Secondary Manufacturer Part#: MCP6002T-I/MS
- RoHS 10 Compliant
- Tariff Charges
MCP6002T-I/MS is a MCP6002 family of dual low-power operational amplifier (op-amp). This op-amp is specifically designed for general-purpose applications. Typical applications include automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
- Supply voltage range from 1.8V to 6.0V
- 1MHz (typical) gain bandwidth product
- Rail-to-rail input/output
- Quiescent current per amplifier IQ = 100µA (typical)
- Phase margin of 90° (typical)
- 86dB typ PSRR power supply rejection ratio at VCM = VSS
- 76dB typ CMRR common mode rejection ratio at VCM = -0.3V to 5.3V, VDD = 5V
- Output short circuit current of ±6mA at VDD = 1.8V and ±23mA at VDD = 5.5V
- 8-lead plastic MSOP package
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 V | ||
| -40 to 85 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.6@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |