PDP SEO Portlet

MCP6002T-E/MS

OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6002T-E/MS
Secondary Manufacturer Part#: MCP6002T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6002 family of operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 µA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of Vdd + 300 mV to VSS - 300 mV. This family of op amps is designed with advanced CMOS process.

The MCP6002 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 µA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
Matte Tin
260
60 dB
Surface Mount
MSL 1 - Unlimited
2
5 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85 mm
No
Extended
MSOP
1.8V to 6V
General Purpose Amplifier
0.6@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35398
5000+
$0.351
10000+
$0.34799
20000+
$0.34495
40000+
$0.342