MCP6002-I/SN
OP Amp Dual 0.6V/us@1.8V to 5.5V 1.8V to 6V 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6002-I/SN
Secondary Manufacturer Part#: 63K5672
- RoHS 10 Compliant
- Tariff Charges
MCP6002-I/SN is a dual, 1MHz, low-power, operational amplifier specifically designed for general purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a
- 1MHz gain bandwidth product (GBWP)
- 100µA (typical) quiescent current
- Rail to rail input and output
- Supply voltage range from 1.8V to 6.0V
- 90° (typical) phase margin
- 86dB power supply rejection ratio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| ±1@1.8V to 5.5V Pa | ||
| 4.5@1.8V to 5.5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 100@5.5V uA | ||
| 65, 9 V | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 8.65 x 3.9 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 1.8V to 6V | ||
| General Purpose | ||
| 1 MHz | ||
| 0.6@1.8V to 5.5V V/us | ||
| 112 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |