PDP SEO Portlet

MCP6002-I/P

OP Amp Dual GP R-R I/O 6V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6002-I/P
Secondary Manufacturer Part#: 96K3734
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6002 family of operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 µA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6002 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 µA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
Matte Tin
260
60 dB
Through Hole
2
6 V
-40 to 85 °C
8PDIP
8
9.27 x 6.35 x 3.3 mm
No
Industrial
PDIP
1.8V to 6V
General Purpose Amplifier
0.6@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.453
10+
$0.427
25+
$0.402
50+
$0.376
120+
$0.35