PDP SEO Portlet

MCP6002-I/MS

OP Amp Dual GP R-R I/O 6V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6002-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 µA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
General Purpose
1 pA
null
4.5 mV
null
-40 °C
Surface Mount
null
null
null
85 °C
1 MHz
0.6 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
Need More?
USD $:
$ 0.4
900+
$0.4
1800+
$0.30141
3600+
$0.29988
7200+
$0.29835
14400+
$0.29682
SubTotal:
$360.00