PDP SEO Portlet

MCP6002-E/P

OP Amp Dual GP R-R I/O 6V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6002-E/P
Secondary Manufacturer Part#: MCP6002-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6002-E/P is a dual, 1MHz, low-power, operational amplifier specifically designed for general purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a

  • 1MHz gain bandwidth product (GBWP)
  • 100µA (typical) quiescent current
  • Rail to rail input and output
  • Supply voltage range from 1.8V to 6.0V
  • 90° (typical) phase margin
  • 86dB power supply rejection ratio

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
Matte Tin
260
60 dB
Through Hole
2
6 V
-40 to 125 °C
8PDIP
8
9.27 x 6.35 x 3.3 mm
No
Extended
PDIP
1.8V to 6V
General Purpose Amplifier
0.6@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  840.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
840+
$0.37758
1680+
$0.3744
3360+
$0.37119
6720+
$0.36794
13440+
$0.3648