MCP6001UT-E/OT
Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
MCP6001UT-E/OT is a low-power, single operational amplifier. It is specifically designed for general purpose applications. Additionally, the supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS – 300mV. This family of op-amps is designed with Microchip’s advanced CMOS process. Application includes automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 1.0MHz typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Supply voltage range from 1.8 to 6.0V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 100µA typ (IO = 0, VDD = 5.5V, VCM = 5V, TA = +25°C)
- Phase margin is 90° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = 1.8 to 5.5V, VSS = GND)
- Power supply rejection ratio is 86dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Common-mode rejection ratio is 76dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Slew rate is 0.6V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- DC open-loop gain (large signal) is 112dB typ (VOUT = 0.3V to VDD – 0.3V, VCM = VSS, TA = +25°C)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.6@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |