PDP SEO Portlet

MCP6001T-I/OT

Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6001T-I/OT
Secondary Manufacturer Part#: 38K4791
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6001T-I/OT is a single low power operational amplifier (op-amp) specifically designed for general-purpose applications. The MCP6001 family of op-amps is manufactured using Microchip’s state-of-the-art CMOS process and is specifically designed for low-c

  • Gain bandwidth product: 1MHz (typical)
  • Rail-to-rail input/output
  • Supply voltage: 1.8V to 6.0V and 100µA supply current
  • Quiescent current per amplifier is 100µA typ at VDD = 5.5V, VCM = 5V
  • Phase margin: 90° (typical)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
60 dB
Surface Mount
MSL 1 - Unlimited
1
3, 16 V
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
Single Supply
3.1 x 1.8 x 1.3 mm
MCP6001 Series
No
Rail - Rail Input / Output (RRIO)
Industrial
SOT-23
1.8V to 6V
General Purpose Amplifier
0.6@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.417
25+
$0.334
50+
$0.32