PDP SEO Portlet

MCP6001T-I/LT

Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6001T-I/LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6001T-I/LT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.

  • IQ = 100µA (typical) Supply current

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
4.5 mV
null
-40 °C
Surface Mount
null
null
null
85 °C
1 MHz
0.6 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.29167
3000+
$0.29167
6000+
$0.28378
12000+
$0.27632
24000+
$0.26923
48000+
$0.26582
SubTotal:
$875.01