PDP SEO Portlet

MCP6001T-E/OT

Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOT-23, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6001T-E/OT
Secondary Manufacturer Part#: MCP6001T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6001T-E/OT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.

  • IQ = 100µA (typical) Supply current

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
5
1
6 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
Extended
SOT-23
1.8V to 6V
General Purpose Amplifier
0.6@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27139
6000+
$0.2691
12000+
$0.26679
24000+
$0.26446
48000+
$0.2622