MCP6001RT-I/OT
OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP6001RT-I/OT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100µA (typical) Supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 4.5@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Industrial | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.6@5.5V V/us | ||
| 112 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |