PDP SEO Portlet

MCP4922T-E/ST

Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4922T-E/ST
Secondary Manufacturer Part#: MCP4922T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP4922T-E/ST is a 2.7 to 5.5V, low-power, low DNL, 12bit DAC in a plastic TSSOP package. Available with optional 2x buffered output and SPI interface. The MCP4922 DAC provides high accuracy and low noise performance for industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4922 device utilizes a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. The MCP4922 include double buffered inputs, allowing simultaneous updates using the active low LDAC pin. This device also incorporates a Power-On Reset (POR) circuit to ensure reliable power-up. Typical applications include set point or offset trimming, sensor calibration, digitally-controlled multiplier/divider, portable instrumentation (battery-powered) and motor feedback loop control.

  • ±0.2 LSB DNL (typ), ±2 LSB INL (typ)
  • Rail-to-rail output
  • SPI™ interface with 20MHz clock support
  • Fast settling time of 4.5µs
  • Selectable unity or 2x gain output
  • 450KHz multiplier mode
  • External VREF input
  • Extended temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
SPI
2
14
5.5, 2.7 V
125 °C
-40 °C
Voltage (Buffered)
Dual 12-Bit Voltage Output DACs
12 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.18571
5000+
$3.01351
10000+
$2.93421
20000+
$2.85897
40000+
$2.7875