PDP SEO Portlet

MCP4921T-E/MS

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4921T-E/MS
Secondary Manufacturer Part#: MCP4921T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP492X are 2.7 - 5.5V, low-power, low DNL, 12-Bit Digital-to-Analog Converters (DACs) with optional 2x buffered output and SPI interface. The MCP492X are DACs that provide high accuracy and low noise performance for industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP492X are available in the extended temperature range and PDIP, SOIC, MSOP and TSSOP packages. The MCP492X devices utilize a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. These devices are specified over the extended temperature range. The MCP492X include doublebuffered inputs, allowing simultaneous updates using the LDAC pin. These devices also incorporate a Power-On Reset (POR) circuit to ensure reliable power-up.

  • 12-Bit Resolution
  • ±0.2 LSB DNL (typ)
  • ±2 LSB INL (typ)
  • Single or Dual Channel
  • Rail-to-Rail Output
  • SPI™ Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs w/LDAC
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • 450 kHz Multiplier Mode
  • External VREF Input
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
SPI
1
8
3.3 V
125 °C
-40 °C
Voltage (Buffered)
Single 12-Bit Voltage Output DACs
12 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.4
5000+
$2.27027
10000+
$2.21053
20000+
$2.15385
40000+
$2.1