PDP SEO Portlet

MCP4911-E/MC

Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, DFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4911-E/MC
Secondary Manufacturer Part#: MCP4911-E/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4911 device is single channel 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with an SPI compatible Serial Peripheral Interface. The user can configure the full-scale range of the device to be VREF or 2VREF by setting the gain selection option bit (gain of 1 of 2). The user can shut down the device by setting the Configuration Register bit. In Shutdown mode, most of the internal circuits are turned off for power savings, and the output amplifier is configured to present a known high resistance output load (500 kO,?typical). The devices include double-buffered registers, allowing synchronous updates of the DAC output using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low Differential Non-Linearity (DNL) error and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4911 devices is available in the PDIP, SOIC, MSOP and DFN packages.

  • MCP4911: 10-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
DFN
Surface Mount
SPI
1
8
2.7, 5.5 V
125 °C
-40 °C
Voltage (Buffered)
Single 10-Bit Voltage Output DACs
10 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$1.67143
600+
$1.58108
1200+
$1.53947
2400+
$1.5
4800+
$1.4625