PDP SEO Portlet

MCP4901-E/MS

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V

Manufacturer:Microchip
Product Category: ICs, DA Convertor
Avnet Manufacturer Part #: MCP4901-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MCP4901: 8-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Voltage
null
-40 °C
2.7 V
5.5 V
Surface Mount
null
null
MSOP
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
Need More?
USD $:
$ 1.21429
300+
$1.21429
600+
$1.14865
1200+
$1.11842
2400+
$1.08974
4800+
$1.0625
SubTotal:
$364.29