MCP48FEB28-E/MQ
Digital to Analog Converter, 8 Channels, 12 bit, Voltage, Serial I2C, SPI, 2.7 V to 5.5 V, 20 Pins, VQFN-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN-EP | ||
| Surface Mount | ||
| Serial I2C, SPI | ||
| 8 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| Octal 12-Bit Voltage Output DACs | ||
| 12 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |