MCP48FEB12-E/UN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: MCP48FEB12-E/UN
Secondary Manufacturer Part#: MCP48FEB12-E/UN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| SPI | ||
| 2 | ||
| 10 | ||
| 5.5 V | ||
| 125 °C | ||
| -40 °C | ||
| Voltage (Buffered) | ||
| 10 Bits | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390040 |
| Schedule B: | 8542390010 |