MCP48CMB01-E/UN
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| SPI | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Voltage (Buffered) | ||
| Single 8-Bit Voltage Output DACs | ||
| 8 Bits | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390040 |
| Schedule B: | 8542390010 |