PDP SEO Portlet

MCP4822-E/MS

Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4822-E/MS
Secondary Manufacturer Part#: MCP4822-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4822-E/MS is a 12-bit 2-channel Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.

  • Dual channel voltage output
  • 415µA (typical) Operating current
  • 2.048V Internal voltage reference
  • Selectable unity or 2x gain output
  • INL ±2 LSB (typical)
  • DNL ±0.75 LSB Maximum
  • 4.5µs Output settling time
  • SPI interface
  • Rail-to-rail output
  • Simultaneous latching of the dual DACs with LDAC pin
  • 50ppm/°C VREF Temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
SPI
2
8
5.5, 2.7, 5 V
125 °C
-40 °C
Voltage (Buffered)
Dual 12-Bit Voltage Output DACs
12 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.9952
2+
$2.9696
4+
$2.92736
8+
$2.88512
16+
$2.84288