PDP SEO Portlet

MCP4812-E/SN

Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4812-E/SN
Secondary Manufacturer Part#: MCP4812-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP4812-E/SN is a dual voltage output digital-to-analogue converter with internal VREF and SPI interface. It operates from a single 2.7V to 5.5V supply with SPI compatible serial peripheral interface. Device has a high precision internal voltage reference (VREF=2.048V). The device includes double-buffered registers, allowing synchronous updates of two DAC outputs using the LDAC pin. This device also incorporates a Power-on Reset (POR) circuit to ensure reliable powerup. The device utilizes a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. The device provides high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals are required. Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation (battery-powered), calibration of optical communication devices.

  • Rail-to-rail output, SPI interface with 20MHz clock support
  • Simultaneous latching of the dual DACs with active-low LDAC pin
  • Settling time is 4.5µs typ (Within 1/2LSb of final value from 1/4 to 3/4 full-scale range, +25°C)
  • Internal voltage reference range from 2.008 to 2.088V (VOUTA when G = 1x and Code = 0xFFFh, +25°C)
  • Temperature coefficient is 125ppm/°C typ (-40°C to 0°C, VDD = 5V, VSS = 0V, VREF = 2.048V)
  • Resolution is 10Bits min (VDD = 5V, VSS = 0V, VREF = 2.048V, +25°C)
  • INL error is ±0.5LSb typ (VDD = 5V, VSS = 0V, VREF = 2.048V, +25°C)
  • DNL is ±0.1LSb typ (VDD = 5V, VSS = 0V, VREF = 2.048V, +25°C)
  • Gain error range from -2 to 2% of FSR (VDD = 5V, VSS = 0V, VREF = 2.048V, +25°C)
  • 8 pin SOIC package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
SPI
2
8
5.5, 2.7, 5 V
125 °C
-40 °C
Voltage (Buffered)
Dual 10-Bit Voltage Output DACs
10 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.58571
400+
$2.44595
800+
$2.38158
1600+
$2.32051
3200+
$2.2625