PDP SEO Portlet

MCP4802-E/SN

Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4802-E/SN
Secondary Manufacturer Part#: MCP4802-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4802 device is dual 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with SPI compatible Serial Peripheral Interface. The devices have a high precision internal voltage reference (VREF = 2.048V). The user can configure the full-scale range of the device to be 2.048V or 4.096V by setting the Gain Selection Option bit (gain of 1 of 2). Each DAC channel can be operated in Active or Shutdown mode individually by setting the Configuration register bits. In Shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load (500 kO typical). The devices include double-buffered registers, allowing synchronous updates of two DAC outputs using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4802 device is available in the PDIP, SOIC and MSOP packages.

  • MCP4802: Dual 8-Bit Voltage Output DAC
  • MCP4812: Dual 10-Bit Voltage Output DAC
  • MCP4822: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50 ppm/°C VREF Temperature Coefficient
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
SPI
2
8
5.5, 2.7, 5 V
125 °C
-40 °C
Voltage (Buffered)
Dual 8-Bit Voltage Output DACs
8 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.8
400+
$1.7027
800+
$1.6579
1600+
$1.61538
3200+
$1.575