PDP SEO Portlet

MCP4801T-E/SN

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4801T-E/SN
Secondary Manufacturer Part#: MCP4801T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4801 devices are single channel 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with an SPI compatible serial Peripheral Interface.

The devices have a high precision internal voltage reference (VREF = 2.048V). The user can configure the full-scale range of the device to be 2.048V or 4.096V by setting the Gain Selection Option bit (gain of 1 of 2).

The devices can be operated in Active or Shutdown mode by setting a Configuration register bit or using the SHDN pin. In Shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500 kO typical).

The devices include double-buffered registers, allowing a synchronous update of the DAC output using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable power up.

The devices utilize a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. These devices are specified over the extended temperature range (+125°C).

The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4801 devices are available in the PDIP, SOIC, MSOP and DFN packages.

  • MCP4801: 8-Bit Voltage Output DAC
  • MCP4811: 10-Bit Voltage Output DAC
  • MCP4821: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50 ppm/°C VREF Temperature Coefficient
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
SPI
1
8
5.5, 2.7, 5 V
125 °C
-40 °C
Voltage (Buffered)
Single 8-Bit Voltage Output DACs
8 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.38571
6600+
$1.31081
13200+
$1.27632
26400+
$1.24359
52800+
$1.2125