PDP SEO Portlet

MCP47FVB21A1-E/ST

SINGLE CHANNEL, 12-BIT, VOLATILE, I2C DAC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP47FVB21A1-E/ST
Secondary Manufacturer Part#: MCP47FVB21A1-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP47FVBXX are Single-channel 12-bit buffered voltage output Digital-to-Analog Converters (DAC) with volatile memory and an SPI serial interface.

The VREF pin, the device Vdd or the internal band gap voltage can be selected as the DAC's reference voltage. When Vdd is selected, Vdd is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer's gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of Vdd/2.

These devices have an SPI-compatible serial interface. Write commands are supported up to 20 MHz while read commands are supported up to 10 MHz.

  • Operating Voltage Range:
    • 2.7V to 5.5V - Full Specifications
    • 1.8V to 2.7V - Reduced Device Specifications
  • Output Voltage Resolutions:
    • 12-bit: MCP47FVB2X (4096 Steps)
  • Rail-to-Rail Output
  • Fast Settling Time of 6 µs (typical)
  • DAC Voltage Reference Source Options:
    • Device Vdd
    • External VREF pin (buffered or unbuffered)
    • Internal Band Gap (1.22V typical)
  • Output Gain Options:
    • (1x) Unity
    • 2x (when not using internal Vdd as voltage source)
  • Power-on/Brown-out Reset Protection
  • Power-Down Modes:
    • Disconnects output buffer (High Impedance)
    • Selection of VOUT pull-down resistors (100 k? or 1 k?)
  • Low Power Consumption:
    • Normal operation: <180 µA (Single), 380 µA (Dual)
    • Power-down operation: 650 nA typical
  • I²C™ Interface:
    • Slave address o

Technical Attributes

Find Similar Parts

Description Value
TSSOP
I2C
1
8
125 °C
-40 °C
Voltage (Buffered)
12 Bits
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.6
600+
$1.51351
1200+
$1.47368
2400+
$1.4359
4800+
$1.4