MCP47FVB18T-E/MQ
Digital to Analog Converter, 8 Channels, I2C, Voltage, 2.7 V to 5.5 V, 20 Pins, VQFN-EP
Manufacturer:Microchip
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: MCP47FVB18T-E/MQ
Secondary Manufacturer Part#: MCP47FVB18T-E/MQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN-EP | ||
| Surface Mount | ||
| I2C | ||
| 8 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| MCP47FVBX8 Series | ||
| 10 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390040 |
| Schedule B: | 8542390010 |