PDP SEO Portlet

MCP47FVB11A3-E/ST

Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP47FVB11A3-E/ST
Secondary Manufacturer Part#: MCP47FVB11A3-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP47FVBXX are Single-channel 10-bit buffered voltage output Digital-to-Analog Converters (DAC) with volatile memory and an SPI serial interface.

The VREF pin, the device Vdd or the internal band gap voltage can be selected as the DAC's reference voltage. When Vdd is selected, Vdd is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer's gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of Vdd/2.

These devices have an SPI-compatible serial interface. Write commands are supported up to 20 MHz while read commands are supported up to 10 MHz.

  • Operating Voltage Range:
    • 1.8V to 2.7V reduced device specifications
  • Output Voltage Resolutions:
    • 10-bit 1024 Steps
  • Rail-to-Rail Output
  • Fast Settling Time of 7.8 µs (typical)
  • DAC Voltage Reference Source Options:
    • Device Vdd
    • External VREF pin (buffered or unbuffered)
    • Internal Band Gap (1.22V typical)
  • Output Gain Options:
    • Unity (1x)
    • 2x
  • Power-on/Brown-out Reset Protection
  • Power-Down Modes:
    • Disconnects output buffer (High Impedance)
    • Selection of VOUT pull-down resistors (100 kohm or 1 kohm)
  • Low Power Consumption:
    • Normal operation: <180 µA (Single), 380 µA (Dual)
    • Power-down operation: 650 nA typical
  • SPI Interface:
    • Supports ‘00’ and ‘11’ modes
    • Up to 20 MHz writes and 10 MHz reads
    • Input buffers support interfacing to low-voltage digital

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
I2C
1
8
125 °C
-40 °C
Voltage (Buffered)
Single 10-Bit Voltage Output DACs
10 Bits
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.58571
1400+
$0.55405
2800+
$0.53947
5600+
$0.52564
11200+
$0.5125