PDP SEO Portlet

MCP47FEB01A2T-E/ST

SINGLE CHANNEL, 8-BIT, NONVOLATILE, I2C DAC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP47FEB01A2T-E/ST
Secondary Manufacturer Part#: MCP47FEB01A2T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP47FEB01 is a single channel, 8-bit, voltage output Digital-to-Analog Converter with EEPROM and an I2C Compatible Serial Interface. This deviceprovides fourdifferent voltage reference options: device VDD, external VREF (buffered or unbuffered) and internal bandgap.It offershighAC performance, low power consumption and fast settling time.The devicehasintegrated EEPROM to save DAC settings at power down. It is suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications, and portable instrument.For different resolutions and number of output channels, please check out our other parts in the MCP47FEBxx family.

8-bitResolutionsRail-to-Rail OutputFast Settling Time: 6 µs (typ)DAC Voltage Reference Options:    Device VDD    External VREF(buffered or unbuffered)    Internal Bandgap (1.22V typ)Output Gain Options:    Unity (1x)    2x (when not using internal VDD as voltage source)Non-Volatile Memory (EEPROM)    User programmed POR/BOR output setting recall and Device Configuration bits    Auto Recall of Saved DAC register setting    Auto Recall of Saved Device Configuration(Voltage Reference, Gain, Power Down)Power-Down modes:    Disconnects output buffer (High Impedance)    Selection of VOUT pull-down resistors (100 kO or 1 kO)Low Power Consumption    Normal Operation: 180µA (max)    Power Down Operation: 650nA (typ)    EEPROM write cyc

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5
5000+
$0.47297
10000+
$0.46053
20000+
$0.44872
40000+
$0.4375