MCP47FEB01A1-E/ST
DAC 1-CH R-2R 8Bit 8-Pin TSSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: MCP47FEB01A1-E/ST
Secondary Manufacturer Part#: MCP47FEB01A1-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| I2C | ||
| 1 | ||
| 8 | ||
| 5.5, 1.8 V | ||
| 125 °C | ||
| -40 °C | ||
| Voltage (Buffered) | ||
| 8 Bits | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |