MCP47FEB01A0-E/ST
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
MCP47FEB01 is a single channel, 8-bit, voltage output Digital-to-Analog Converter with EEPROM and an I2C Compatible Serial Interface. This deviceprovides fourdifferent voltage reference options: device VDD, external VREF (buffered or unbuffered) and internal bandgap.It offershighAC performance, low power consumption and fast settling time.The devicehasintegrated EEPROM to save DAC settings at power down. It is suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications, and portable instrument.For different resolutions and number of output channels, please check out our other parts in the MCP47FEBxx family.
8-bitResolutionsRail-to-Rail OutputFast Settling Time: 6 µs (typ)DAC Voltage Reference Options: Device VDD External VREF(buffered or unbuffered) Internal Bandgap (1.22V typ)Output Gain Options: Unity (1x) 2x (when not using internal VDD as voltage source)Non-Volatile Memory (EEPROM) User programmed POR/BOR output setting recall and Device Configuration bits Auto Recall of Saved DAC register setting Auto Recall of Saved Device Configuration(Voltage Reference, Gain, Power Down)Power-Down modes: Disconnects output buffer (High Impedance) Selection of VOUT pull-down resistors (100 kO or 1 kO)Low Power Consumption Normal Operation: 180µA (max) Power Down Operation: 650nA (typ) EEPROM write cycle:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Serial I2C | ||
| 1 | ||
| 8 | ||
| 1.5 V | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| Single 8-Bit Voltage Output DACs | ||
| 8 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |