PDP SEO Portlet

MCP47DA1T-A0E/LT

Digital Potentiometer 64POS 30kOhm Single 6-Pin SC-70 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP47DA1T-A0E/LT
Secondary Manufacturer Part#: MCP47DA1T-A0E/LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP47DA1 devices are volatile, 6-Bit digital potentiometers with a buffered output. The wiper setting is controlled through an I2C serial interface. The MCP47DA1. I2C slave addresses of “010 1110” and “011 1110” are supported. The MCP47DA1 has a windo

  • 6-Bit DAC - 65 Taps: 64 Resistors with Taps to Full-Scale and Zero-Scale (Wiper Code 00h to 40h)
  • VREF Pull-down Resistance: 20 kO (typical)
  • VOUT Voltage Range - VSS to VREF
  • I2C™ Protocol - Supports SMBus 2.0 Write Byte/Word

Technical Attributes

Find Similar Parts

Description Value
SC70
Surface Mount
6
Single
64
125 °C
-40 °C
Volatile
30 kOhm
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82857
6000+
$0.78378
12000+
$0.76316
24000+
$0.74359
48000+
$0.725