PDP SEO Portlet

MCP4728-E/UN

Digital to Analog Converter, 4 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4728-E/UN
Secondary Manufacturer Part#: 08R1808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4728 device is a quad, 12-bit voltage output Digital-to-Analog Convertor (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analog output swing. The DAC input codes, device configuration bits, and I2C address bits are programmable to the non-volatile memory (EEPROM) by using I2C serial interface commands. The non-volatile memory feature enables the DAC device to hold the DAC input codes during power-off time, allowing the DAC outputs to be available immediately after power-up with the saved settings. This feature is very useful when the DAC device is used as a supporting device for other devices in applications network.

  • 12Bit Voltage Output DAC with Four Buffered Outputs
  • On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I2C Address Bits
  • Internal or External Voltage Reference Selection
  • ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
  • Fast Settling Time: 6 µs (typical)
  • Normal or Power-Down Mode
  • Low Power Consumption
  • Single-Supply Operation: 2.7V to 5.5V
  • I2C Interface

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
I2C
4
10
5.5 V
125 °C
-40 °C
Voltage (Buffered)
Quad 12-Bit Voltage Output DACs
12 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.97