PDP SEO Portlet

MCP4725A0T-E/CH

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4725A0T-E/CH
Secondary Manufacturer Part#: 77M3032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP4725A0T-E/CH is a single channel, buffered voltage output 12bit digital to analogue converter (DAC) with EEPROM memory in 6 pin SOT-23 package. Its on-board precision output amplifier allows it to achieve rail to rail analogue output. This low power, high accuracy DAC input and configuration data can be programmed to non volatile memory (EEPROM) by user using I2C interface command. The non volatile memory feature enables the DAC device to hold DAC input code during power off time and DAC output is available immediately after power up. The MCP4725 includes power on reset (POR) circuit to ensure reliable power up and an on-board charge pump for EEPROM programming voltage. It has two wire I2C compatible serial interface for standard (100KHz), fast (400KHz) or high speed (3.4MHz) mode.

  • ±0.2 LSB DNL
  • External A0 address pin
  • Fast settling time of 6µs
  • External voltage reference (VDD)
  • Low power consumption
  • Single supply operation from 2.7V to 5.5V
  • INL error of ±2LSB
  • Operating temperature range from -40°C to 125°C
  • EEPROM write time of 25ms
  • Supply current of 210µA

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
I2C
1
6
12 V
125 °C
-40 °C
Voltage (Buffered)
12 Bits
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.31
25+
$1.1